STMicroelectronics Surface, 4-Pin, TRIAC 600 V, Gate Trigger 1.3 V

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$4.38

(exc. GST)

$4.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 290 unit(s) ready to ship
  • Plus 230 unit(s) ready to ship from another location
  • Plus 1,760 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$0.438$4.38

*price indicative

Packaging Options:
RS Stock No.:
795-8704
Mfr. Part No.:
Z0103MN 5AA4
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TRIAC

Rated Average On-State Current Irms

1A

Mount Type

Surface

Package Type

SOT-223

Maximum Gate Trigger Current Igt

5mA

Repetitive Peak Reverse Voltage VDRM

600V

Surge Current Rating

8.5A

Pin Count

4

Configuration

Single

Maximum Gate Trigger Voltage Vgt

1.3V

Maximum Holding Current Ih

7mA

Minimum Operating Temperature

-40°C

Peak Gate Power Dissipation

1W

Maximum Operating Temperature

125°C

Height

1.8mm

Standards/Approvals

RoHS

Length

6.7mm

Peak On-State Voltage

1.6V

Automotive Standard

No

TRIAC, up to 6A, STMicroelectronics


TRIACs, STMicroelectronics


  • RS Stock No. 7958704P
  • Mfr. Part No. Z0103MN 5AA4
Each (Supplied on a Reel)
$0.574
  • RS Stock No. 1656859
  • Mfr. Part No. Z0103MN 5AA4
Each (On a Reel of 1000)
$0.203
  • RS Stock No. 7959205
  • Mfr. Part No. Z0109MN 5AA4
Each (In a Pack of 25)
$0.422
  • RS Stock No. 7959205P
  • Mfr. Part No. Z0109MN 5AA4
Each (Supplied on a Reel)
$0.422

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy