STMicroelectronics Through Hole, 3-Pin, TRIAC 800 V, Gate Trigger 1.3 V

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$10.00

(exc. GST)

$11.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 02 November 2026
  • Plus 125 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$2.00$10.00

*price indicative

RS Stock No.:
687-1066
Mfr. Part No.:
T435-800T
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TRIAC

Rated Average On-State Current Irms

4A

Mount Type

Through Hole

Package Type

TO-220

Maximum Gate Trigger Current Igt

35mA

Repetitive Peak Reverse Voltage VDRM

800V

Surge Current Rating

31A

Pin Count

3

Configuration

Single

Maximum Gate Trigger Voltage Vgt

1.3V

Maximum Holding Current Ih

35mA

Minimum Operating Temperature

-40°C

Peak Gate Power Dissipation

1W

Maximum Operating Temperature

125°C

Height

9.15mm

Length

10.4mm

Standards/Approvals

No

Automotive Standard

No

Repetitive Peak Off-State Current

5μA

Peak On-State Voltage

1.56V

TRIAC, up to 6A, STMicroelectronics


TRIACs, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy