WeEn Semiconductors Co., Ltd Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.5V 600V
- RS Stock No.:
- 330-5493
- Mfr. Part No.:
- BT138X-600E,127
- Brand:
- WeEn Semiconductors Co., Ltd
Bulk discount available
Subtotal (1 unit)**
$1.96
(exc. GST)
$2.16
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 12 | $1.96 |
13 - 24 | $1.92 |
25 + | $1.88 |
**price indicative
- RS Stock No.:
- 330-5493
- Mfr. Part No.:
- BT138X-600E,127
- Brand:
- WeEn Semiconductors Co., Ltd
Related links
- WeEn Semiconductors Co. 3-pin 600V, Gate Trigger 1.5V 600V
- WeEn Semiconductors Co. 3-pin 600V, Gate Trigger 1.5V 600V
- WeEn Semiconductors Co. 4-pin 600V, Gate Trigger 1.5V 600V
- Littelfuse Through Hole TRIAC Gate Trigger 1.5V 600V
- NXP Through Hole TRIAC Gate Trigger 1.5V 600V
- STMicroelectronics Through Hole TRIAC Gate Trigger 1.5V 600V
- STMicroelectronics Surface Mount TRIAC Gate Trigger 1.5V 600V
- WeEn Semiconductors Co. 3-pin 800V, Gate Trigger 1.5V 800V