STMicroelectronics Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 1.3 V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 75 units)*

$26.33

(exc. GST)

$28.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
75 - 75$0.351$26.33
150 - 150$0.316$23.70
225 +$0.284$21.30

*price indicative

RS Stock No.:
261-4733
Mfr. Part No.:
Z0410MH
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TRIAC

Rated Average On-State Current Irms

4A

Mount Type

Through Hole

Package Type

IPAK

Maximum Gate Trigger Current Igt

25mA

Repetitive Peak Reverse Voltage VDRM

600V

Pin Count

3

Maximum Gate Trigger Voltage Vgt

1.3V

Maximum Holding Current Ih

25mA

Peak Gate Power Dissipation

0.5W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

Z0410MH

Standards/Approvals

UL94, RoHS

Height

16.1mm

Length

6.65mm

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics 4 A Triac housed in compact through hole IPAK package. This 4 quadrants device is suited to home appliances or power tools and industrial systems and drives loads up to 4 A.

4 A Triac

125°C maximum junction temperature Tj

IPAK package

Halogen free molding, lead free plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy