STMicroelectronics Surface, 4-Pin, TRIAC 800 V, Gate Trigger 1 V

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$1,214.00

(exc. GST)

$1,335.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 4000$1.214$1,214.00-
5000 +$1.174$1,174.003%

*price indicative

RS Stock No.:
210-8756
Mfr. Part No.:
T2535T-8G-TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TRIAC

Rated Average On-State Current Irms

25A

Mount Type

Surface

Package Type

TO-263

Maximum Gate Trigger Current Igt

35mA

Repetitive Peak Reverse Voltage VDRM

800V

Surge Current Rating

210A

Pin Count

4

Maximum Gate Trigger Voltage Vgt

1V

Configuration

Single

Maximum Holding Current Ih

35mA

Minimum Operating Temperature

-40°C

Peak Gate Power Dissipation

5W

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Length

16.9mm

Height

10.3mm

Automotive Standard

No

The STMicroelectronics T2535T-8G Triac in SMD D2PAK package can be used for the on/off or phase angle control function in general purpose AC switching. Based on the ST Snubberless technology, it offers higher specified turn-off commutation and noise immunity levels up to 150 °C.

25 A medium current Triac

150 °C maximum junction temperature TJ

Surge capability VDSM, VRSM = 900 V

Three triggering quadrants

High noise immunity - static dV/dt

Robust dynamic turn-off commutation - (dI/dt)c

ECOPACK2 compliant component

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy