STMicroelectronics Surface, 3-Pin, TRIAC 600 V, Gate Trigger 1 V
- RS Stock No.:
- 192-4974
- Mfr. Part No.:
- T3050H-6G
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$20.83
(exc. GST)
$22.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $4.166 | $20.83 |
*price indicative
- RS Stock No.:
- 192-4974
- Mfr. Part No.:
- T3050H-6G
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current Irms | 30A | |
| Product Type | TRIAC | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Maximum Gate Trigger Current Igt | 50mA | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 284A | |
| Pin Count | 3 | |
| Configuration | Single | |
| Maximum Gate Trigger Voltage Vgt | 1V | |
| Maximum Holding Current Ih | 75mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Gate Power Dissipation | 1W | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.28mm | |
| Height | 4.6mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current Irms 30A | ||
Product Type TRIAC | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Maximum Gate Trigger Current Igt 50mA | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 284A | ||
Pin Count 3 | ||
Configuration Single | ||
Maximum Gate Trigger Voltage Vgt 1V | ||
Maximum Holding Current Ih 75mA | ||
Minimum Operating Temperature -40°C | ||
Peak Gate Power Dissipation 1W | ||
Maximum Operating Temperature 150°C | ||
Length 10.28mm | ||
Height 4.6mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Specifically designed to operate at 150 °C, the 30 A T3035H, T3050H Triacs provide very high dynamic and enhanced performance in terms of power loss and thermal dissipation. This allows the heatsink size optimization, leading to space and cost effectiveness when compared to electro-mechanical solutions. Based on ST Snubberless™ technology, they offer a specified minimal commutation and high noise immunity levels valid up to the Tj max.These devices safely optimize the control of universal motors and of inductive loads found in power tools and major appliances.By using an internal ceramic pad, they provide voltage insulation (rated at 2500 VRMS).
High current Triac
High immunity level
Low thermal resistance with clip bonding
Very high 3 quadrant commutation at 150 °C capability
Related links
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1 V
- STMicroelectronics Through Hole TRIAC 600 V, Gate Trigger 1 V
- STMicroelectronics Surface TRIAC 800 V, Gate Trigger 1 V
- STMicroelectronics Through Hole TRIAC 500 V, Gate Trigger 1 V
- STMicroelectronics Surface TRIAC 700 V, Gate Trigger 1 V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1 V
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1.3 V
- RS PRO 175mm LCD Inclinometer
