STMicroelectronics Surface, 3-Pin, TRIAC 600 V, Gate Trigger 1 V

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$16.12

(exc. GST)

$17.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$3.224$16.12

*price indicative

Packaging Options:
RS Stock No.:
192-4932
Mfr. Part No.:
T2050H-6G
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Rated Average On-State Current Irms

20A

Product Type

TRIAC

Mount Type

Surface

Package Type

TO-263

Maximum Gate Trigger Current Igt

50mA

Repetitive Peak Reverse Voltage VDRM

600V

Surge Current Rating

210A

Pin Count

3

Maximum Gate Trigger Voltage Vgt

1V

Configuration

Single

Maximum Holding Current Ih

75mA

Minimum Operating Temperature

-40°C

Peak Gate Power Dissipation

1W

Maximum Operating Temperature

150°C

Height

4.6mm

Length

10.28mm

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN
Available in through-hole or surface mount packages, these Triacs series are suitable for general purpose mains power ac switching. These 20 A Triacs provide a very high switching capability up to junction temperatures of 150 °C.The heatsink can be reduced, compared to traditional Triacs, according to the high performance at given junction temperatures.By using an internal ceramic pad, they provide voltage insulation (rated at 2500 VRMS).

Medium current Triac

150 °C max. Tj turn-off commutation

Low thermal resistance with clip bonding

Very high 3 quadrant commutation capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy