STMicroelectronics Through Hole, 3-Pin, TRIAC 1200 V, Gate Trigger 1.3 V

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$37.30

(exc. GST)

$41.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,005 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$7.46$37.30

*price indicative

Packaging Options:
RS Stock No.:
188-8434
Mfr. Part No.:
T2550-12I
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TRIAC

Rated Average On-State Current Irms

25A

Mount Type

Through Hole

Package Type

TO-220

Maximum Gate Trigger Current Igt

50mA

Repetitive Peak Reverse Voltage VDRM

1200V

Surge Current Rating

252A

Pin Count

3

Configuration

Single

Maximum Gate Trigger Voltage Vgt

1.3V

Maximum Holding Current Ih

60mA

Peak Gate Power Dissipation

1W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

15.9mm

Standards/Approvals

RoHS

Length

10.4mm

Automotive Standard

No

The T2550-12x is a 25 A 1200 V Snubberless Triac available in three packages: D²PAK, TO-220AB and TO-220AB insulated. Its 1200 V blocking voltage enables use in 3-phase industrial application. Its noise immunity and dynamic commutation makes it suitable for either inductive, capacitive or resistive load control.

On-state RMS current: 25 A

Blocking voltage: 1200 V

High static community and dynamic commutation

IGT = 50 mA

High endurance reliability

Compact high voltage device

Applications

Motor control circuits

Heating control circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy