STMicroelectronics Through Hole, 3-Pin, TRIAC 800 V, Gate Trigger 1.3 V
- RS Stock No.:
- 168-8093
- Mfr. Part No.:
- BTB16-600SWRG
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$60.75
(exc. GST)
$66.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,100 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | $1.215 | $60.75 |
| 250 + | $1.094 | $54.70 |
*price indicative
- RS Stock No.:
- 168-8093
- Mfr. Part No.:
- BTB16-600SWRG
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current Irms | 16A | |
| Product Type | TRIAC | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Gate Trigger Current Igt | 10mA | |
| Repetitive Peak Reverse Voltage VDRM | 800V | |
| Surge Current Rating | 168A | |
| Pin Count | 3 | |
| Configuration | Single | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Maximum Holding Current Ih | 15mA | |
| Peak Gate Power Dissipation | 1W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 10.4mm | |
| Height | 15.9mm | |
| Repetitive Peak Off-State Current | 2mA | |
| Peak On-State Voltage | 1.55V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current Irms 16A | ||
Product Type TRIAC | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Gate Trigger Current Igt 10mA | ||
Repetitive Peak Reverse Voltage VDRM 800V | ||
Surge Current Rating 168A | ||
Pin Count 3 | ||
Configuration Single | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Maximum Holding Current Ih 15mA | ||
Peak Gate Power Dissipation 1W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 10.4mm | ||
Height 15.9mm | ||
Repetitive Peak Off-State Current 2mA | ||
Peak On-State Voltage 1.55V | ||
Automotive Standard No | ||
TRIAC, 16A to 20A, STMicroelectronics
TRIACs, STMicroelectronics
Related links
- STMicroelectronics Through Hole TRIAC 800 V, Gate Trigger 1.3 V
- STMicroelectronics Through Hole TRIAC 600 V, Gate Trigger 1.3 V
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Draw Wires & Fish Tapes
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Cable Sleeving Tools
- RS PRO Power Cord, 2m
- Cutting Mats
