STMicroelectronics Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 1 V
- RS Stock No.:
- 168-7888
- Mfr. Part No.:
- T1635H-6I
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 250 more to save $39.75
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$79.40
(exc. GST)
$87.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 March 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | $1.588 | $79.40 | - |
| 250 + | $1.429 | $71.45 | $39.75 |
*price indicative
- RS Stock No.:
- 168-7888
- Mfr. Part No.:
- T1635H-6I
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TRIAC | |
| Rated Average On-State Current Irms | 16A | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Gate Trigger Current Igt | 35mA | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 168A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1V | |
| Configuration | Single | |
| Maximum Holding Current Ih | 35mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Gate Power Dissipation | 1W | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.4mm | |
| Height | 15.9mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.5V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TRIAC | ||
Rated Average On-State Current Irms 16A | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Gate Trigger Current Igt 35mA | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 168A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1V | ||
Configuration Single | ||
Maximum Holding Current Ih 35mA | ||
Minimum Operating Temperature -40°C | ||
Peak Gate Power Dissipation 1W | ||
Maximum Operating Temperature 150°C | ||
Length 10.4mm | ||
Height 15.9mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Peak On-State Voltage 1.5V | ||
- COO (Country of Origin):
- CN
TRIAC, 16A to 20A, STMicroelectronics
TRIACs, STMicroelectronics
- RS Stock No. 8107449
- Mfr. Part No. T1635H-6I
- RS Stock No. 8107449P
- Mfr. Part No. T1635H-6I
- RS Stock No. 8103738
- Mfr. Part No. T1635H-6T
- RS Stock No. 1687876
- Mfr. Part No. T1635H-6T
Related links
- STMicroelectronics Through Hole TRIAC 600 V, Gate Trigger 1 V
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1 V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1 V
- STMicroelectronics Through Hole TRIAC 800 V, Gate Trigger 1 V
- STMicroelectronics Through Hole TRIAC 500 V, Gate Trigger 1 V
- CK Polyester, 4 Pocket Tool Belt Pouch
- Cable Knives
- IDC Tools










