STMicroelectronics Surface, 3-Pin, TRIAC 600 V, Gate Trigger 1.3 V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 75 units)*

$75.82

(exc. GST)

$83.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,025 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
75 - 75$1.011$75.83
150 - 225$0.985$73.88
300 +$0.97$72.75

*price indicative

RS Stock No.:
168-6846
Mfr. Part No.:
T405-600B
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TRIAC

Rated Average On-State Current Irms

4A

Mount Type

Surface

Package Type

TO-252

Maximum Gate Trigger Current Igt

5mA

Repetitive Peak Reverse Voltage VDRM

600V

Surge Current Rating

31A

Pin Count

3

Maximum Gate Trigger Voltage Vgt

1.3V

Configuration

Single

Maximum Holding Current Ih

10mA

Minimum Operating Temperature

-40°C

Peak Gate Power Dissipation

1W

Maximum Operating Temperature

125°C

Standards/Approvals

No

Length

6.6mm

Height

2.4mm

Repetitive Peak Off-State Current

5μA

Peak On-State Voltage

1.56V

Automotive Standard

No

TRIAC, up to 6A, STMicroelectronics


TRIACs, STMicroelectronics


Each (In a Pack of 10)
$0.979
  • RS Stock No. 7142659P
  • Mfr. Part No. T405-600B
Each (Supplied in a Tube)
$0.979
  • RS Stock No. 6870919P
  • Mfr. Part No. T410-600B-TR
Each (Supplied on a Reel)
$1.064
Each (In a Pack of 10)
$0.697

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy