STMicroelectronics Through Hole, 3-Pin, TRIAC 800 V, Gate Trigger 1.3 V

This image is representative of the product range

Get a bulk buy discount

Add 150 more to save 9%

View bulk pricing options

Subtotal (1 tube of 30 units)*

$214.32

(exc. GST)

$235.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 390 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 120$7.144$214.32-
150 +$6.43$192.909%

*price indicative

RS Stock No.:
168-6787
Mfr. Part No.:
BTA41-800BRG
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TRIAC

Rated Average On-State Current Irms

40A

Mount Type

Through Hole

Package Type

TOP

Maximum Gate Trigger Current Igt

100mA

Repetitive Peak Reverse Voltage VDRM

800V

Surge Current Rating

420A

Pin Count

3

Maximum Gate Trigger Voltage Vgt

1.3V

Configuration

Single

Maximum Holding Current Ih

80mA

Peak Gate Power Dissipation

1W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

12.85mm

Standards/Approvals

No

Length

15.5mm

Automotive Standard

No

Peak On-State Voltage

1.55V

Repetitive Peak Off-State Current

5μA

COO (Country of Origin):
MY

TRIAC, 25A to 40A, STMicroelectronics


TRIACs, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy