STMicroelectronics Through Hole, 3-Pin, TRIAC 800 V, Gate Trigger 1.3 V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$70.05

(exc. GST)

$77.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 200$1.401$70.05
250 +$1.261$63.05

*price indicative

RS Stock No.:
102-3583
Mfr. Part No.:
BTA10-600BWRG
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Rated Average On-State Current Irms

10A

Product Type

TRIAC

Mount Type

Through Hole

Package Type

TO-220

Maximum Gate Trigger Current Igt

50mA

Repetitive Peak Reverse Voltage VDRM

800V

Surge Current Rating

105A

Pin Count

3

Configuration

Single

Maximum Gate Trigger Voltage Vgt

1.3V

Maximum Holding Current Ih

50mA

Minimum Operating Temperature

-40°C

Peak Gate Power Dissipation

1W

Maximum Operating Temperature

125°C

Height

15.9mm

Standards/Approvals

No

Length

10.4mm

Repetitive Peak Off-State Current

5mA

Automotive Standard

No

Peak On-State Voltage

1.55V

TRIAC, 8A to 12A, STMicroelectronics


TRIACs, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy