LK France to Denmark Adapter, Rated At 13A
- RS Stock No.:
- 390-7279
- Mfr. Part No.:
- 210A5061
- Brand:
- LK
155 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$5.35
(exc. GST)
$5.89
(inc. GST)
Units | Per unit |
---|---|
1 + | $5.35 |
Related links
- Bachmann USA to Denmark Travel Adapter, Rated At 15A
- HPM USA to Australia Travel Adapter, Rated At 10A
- HPM UK to Australia Travel Adapter, Rated At 10A
- HPM Europe to Australia Travel Adapter, Rated At 10A
- HPM Australia/New Zealand to Europe Travel Adapter, Rated At 10A
- Kopp Europe to Europe Adapter, Rated At 16A
- HPM Mains Connector Adapter, Rated At 10A
- Bodo Ehmann Europe to Europe Adapter, Rated At 16A