RS PRO Travel Adapter Europe, Australia, China, Brazil, Switzerland, USA, Italy, Japan, UK Europe, 15A
- RS Stock No.:
- 446-989
- Brand:
- RS PRO
Subtotal (1 unit)*
$23.09
(exc. GST)
$25.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 339 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.09 |
*price indicative
- RS Stock No.:
- 446-989
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Travel Adapter | |
| Converter Type | Travel Adapter | |
| Current | 15A | |
| Number of Sockets | 1 | |
| Voltage | 250V | |
| Plug Type | Type F - Schuko | |
| Connector Country A | Europe, Australia, China, Brazil, Switzerland, USA, Italy, Japan, UK | |
| Connector Country B | Europe | |
| Standards/Approvals | No | |
| Connector Type | Multi-Country Type | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Travel Adapter | ||
Converter Type Travel Adapter | ||
Current 15A | ||
Number of Sockets 1 | ||
Voltage 250V | ||
Plug Type Type F - Schuko | ||
Connector Country A Europe, Australia, China, Brazil, Switzerland, USA, Italy, Japan, UK | ||
Connector Country B Europe | ||
Standards/Approvals No | ||
Connector Type Multi-Country Type | ||
- COO (Country of Origin):
- CN
RS PRO World to Europe Plug Travel Adaptor, Rated At 15A
This travel adaptor is designed for travellers needing a reliable solution to connect devices in Europe. It features a Schuko plug compatible with multiple countries, making it ideal for international guests and frequent travellers.
Features and Benefits
World to Europe Plug Adaptor with IEC60884, UKCA certifications ensures compliance and safety
Full copper, flame-retardant PC material and safety shutters provide durability and protection
Compact shape & widely use makes it easy to carry and versatile for various devices
Applications
Travel
Hospitality
International Events
Additional Information
Complies with IEC60884 and UKCA standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Travel Adapter UK Japan Australia Europe Switzerland Europe 15A
- RS PRO Travel Adapter Italy UK Australia Europe China Europe China
- SKROSS Travel Adapter Australia China Italy Switzerland USA Australia Europe
- SKROSS Travel Adapter Australia China Italy Switzerland USA Australia Europe,
- SKROSS Travel Adapter Australia Europe UK China Italy Switzerland
- RS PRO Travel Adapter Australia Brazil USA China Japan United States of America,
- RS PRO Travel Adapter Brazil Switzerland Japan Italy UK Australia, United States of
- SKROSS Travel Adapter Japan China Australia UK Europe, 13A
