STMicroelectronics ST2378ETTR, Logic Level Translator Translator 1 Data Transfer From Low Voltage to High Voltage,
- RS Stock No.:
- 880-5389
- Mfr. Part No.:
- ST2378ETTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$28.32
(exc. GST)
$31.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 660 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.832 | $28.32 |
*price indicative
- RS Stock No.:
- 880-5389
- Mfr. Part No.:
- ST2378ETTR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Logic Level Translator | |
| Direction Type | Bi-Directional | |
| Logic Family | Translator | |
| Maximum Propagation Delay Time @ CL | 15ns | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Package Type | TSSOP | |
| Output Type | Open Drain, Totem Pole | |
| Pin Count | 20 | |
| Logic Function | Translator | |
| Maximum Low Level Output Current | -25mA | |
| Minimum Supply Voltage | 1.71V | |
| Maximum High Level Output Current | 25mA | |
| Maximum Supply Voltage | 5.5V | |
| Translation | Data Transfer From Low Voltage to High Voltage | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | ST2378 | |
| Length | 6.6mm | |
| Height | 1.05mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Logic Level Translator | ||
Direction Type Bi-Directional | ||
Logic Family Translator | ||
Maximum Propagation Delay Time @ CL 15ns | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Package Type TSSOP | ||
Output Type Open Drain, Totem Pole | ||
Pin Count 20 | ||
Logic Function Translator | ||
Maximum Low Level Output Current -25mA | ||
Minimum Supply Voltage 1.71V | ||
Maximum High Level Output Current 25mA | ||
Maximum Supply Voltage 5.5V | ||
Translation Data Transfer From Low Voltage to High Voltage | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series ST2378 | ||
Length 6.6mm | ||
Height 1.05mm | ||
Automotive Standard No | ||
