onsemi MC100LVEL90DWG, Logic Level Translator Translator 3 ECL to LVPECL, 20-Pin SOIC
- RS Stock No.:
- 808-4078
- Mfr. Part No.:
- MC100LVEL90DWG
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 808-4078
- Mfr. Part No.:
- MC100LVEL90DWG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Uni-Directional | |
| Product Type | Logic Level Translator | |
| Maximum Propagation Delay Time @ CL | 660ps | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Elements per Chip | 3 | |
| Output Type | Differential | |
| Pin Count | 20 | |
| Logic Function | Translator | |
| Maximum Low Level Output Current | 50mA | |
| Minimum Supply Voltage | 3V | |
| Maximum High Level Output Current | 100mA | |
| Translation | ECL to LVPECL | |
| Maximum Supply Voltage | 3.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.65mm | |
| Standards/Approvals | No | |
| Series | MC100LVEL90 | |
| Length | 12.95mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Uni-Directional | ||
Product Type Logic Level Translator | ||
Maximum Propagation Delay Time @ CL 660ps | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Elements per Chip 3 | ||
Output Type Differential | ||
Pin Count 20 | ||
Logic Function Translator | ||
Maximum Low Level Output Current 50mA | ||
Minimum Supply Voltage 3V | ||
Maximum High Level Output Current 100mA | ||
Translation ECL to LVPECL | ||
Maximum Supply Voltage 3.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 2.65mm | ||
Standards/Approvals No | ||
Series MC100LVEL90 | ||
Length 12.95mm | ||
Automotive Standard No | ||
ECL Logic Level Translators, ON Semiconductor
Differential (ECL) logic level translators that Interface with ECL, PECL, CML, LVDS, HSTL, HCSL, TTL, and CMOS devices.
ECL (Emitter Coupled Logic) Logic
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53












