onsemi MC100LVELT22DG, Logic Level Translator Translator 3 LVTTL/LVCMOS to LVPECL, 8-Pin SOIC
- RS Stock No.:
- 787-6790
- Mfr. Part No.:
- MC100LVELT22DG
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 unit)*
$5.85
(exc. GST)
$6.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 96 unit(s) shipping from 26 October 2026
Units | Per unit |
|---|---|
| 1 - 24 | $5.85 |
| 25 - 48 | $5.73 |
| 49 + | $5.66 |
*price indicative
- RS Stock No.:
- 787-6790
- Mfr. Part No.:
- MC100LVELT22DG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Uni-Directional | |
| Product Type | Logic Level Translator | |
| Logic Family | LVCMOS/LVTTL | |
| Maximum Propagation Delay Time @ CL | 660ps | |
| Mount Type | Surface | |
| Number of Elements per Chip | 3 | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Output Type | LVPECL | |
| Logic Function | Translator | |
| Maximum Low Level Output Current | 50mA | |
| Minimum Supply Voltage | 3V | |
| Maximum High Level Output Current | 100mA | |
| Maximum Supply Voltage | 3.8V | |
| Translation | LVTTL/LVCMOS to LVPECL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Series | MC100LVEL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Uni-Directional | ||
Product Type Logic Level Translator | ||
Logic Family LVCMOS/LVTTL | ||
Maximum Propagation Delay Time @ CL 660ps | ||
Mount Type Surface | ||
Number of Elements per Chip 3 | ||
Package Type SOIC | ||
Pin Count 8 | ||
Output Type LVPECL | ||
Logic Function Translator | ||
Maximum Low Level Output Current 50mA | ||
Minimum Supply Voltage 3V | ||
Maximum High Level Output Current 100mA | ||
Maximum Supply Voltage 3.8V | ||
Translation LVTTL/LVCMOS to LVPECL | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Series MC100LVEL | ||
Automotive Standard No | ||
