onsemi MC100EPT26DG, Logic Level Translator Translator LVPECL/LVDS to LVTTL, 8-Pin SOIC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
806-2668
Mfr. Part No.:
MC100EPT26DG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

ECL

Mounting Type

Surface Mount

Package Type

SOIC

Output Type

TTL

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Logic Function

Translator

Maximum Low Level Output Current

24mA

Maximum High Level Output Current

-3mA

Translation

LVPECL/LVDS to LVTTL

Maximum Propagation Delay Time @ Maximum CL

2.2ns

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy