onsemi MC100LVELT23DG, Logic Level Translator Translator 3 LVPECL/LVDS to LVTTL, 8-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 196 more to save 2%

View bulk pricing options

Subtotal (1 tube of 98 units)*

$403.07

(exc. GST)

$443.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
98 - 98$4.113$403.07-
196 - 294$4.01$392.982%
392 +$3.948$386.904%

*price indicative

RS Stock No.:
145-4072
Mfr. Part No.:
MC100LVELT23DG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Logic Level Translator

Logic Family

ECL

Direction Type

Uni-Directional

Maximum Propagation Delay Time @ CL

660ps

Mount Type

Surface

Package Type

SOIC

Number of Elements per Chip

3

Pin Count

8

Output Type

LVDS

Logic Function

Translator

Maximum Low Level Output Current

24mA

Minimum Supply Voltage

3V

Maximum High Level Output Current

-3mA

Translation

LVPECL/LVDS to LVTTL

Maximum Supply Voltage

3.8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

MC100LVEL

Height

1.5mm

Length

5mm

Automotive Standard

No

ECL Logic Level Translators, ON Semiconductor


Differential (ECL) logic level translators that Interface with ECL, PECL, CML, LVDS, HSTL, HCSL, TTL, and CMOS devices.

ECL (Emitter Coupled Logic) Logic


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy