Nexperia, Bus Transceiver Interface Level Translator, 9-Pin SOT-8027
- RS Stock No.:
- 260-4663
- Mfr. Part No.:
- NXT4556UPZ
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$2,154.00
(exc. GST)
$2,370.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.718 | $2,154.00 |
*price indicative
- RS Stock No.:
- 260-4663
- Mfr. Part No.:
- NXT4556UPZ
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Bus Transceiver | |
| Maximum Propagation Delay Time @ CL | 25ns | |
| Mount Type | Surface | |
| Package Type | SOT-8027 | |
| Output Type | CMOS | |
| Pin Count | 9 | |
| Logic Function | Interface Level Translator | |
| Minimum Supply Voltage | 1.62V | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.06mm | |
| Standards/Approvals | IEC61000-4-2, RoHS | |
| Series | NXT4556 | |
| Length | 1.06mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Bus Transceiver | ||
Maximum Propagation Delay Time @ CL 25ns | ||
Mount Type Surface | ||
Package Type SOT-8027 | ||
Output Type CMOS | ||
Pin Count 9 | ||
Logic Function Interface Level Translator | ||
Minimum Supply Voltage 1.62V | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.06mm | ||
Standards/Approvals IEC61000-4-2, RoHS | ||
Series NXT4556 | ||
Length 1.06mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Nexperia device is built for interfacing a SIM card with a single low-voltage host side interface. The NXT4556 has three level translators to convert the data, RST and CLK signals between a SIM card and a host microcontroller. A high speed level translation capable of supporting class-B, class-C SIM cards.
Integrated pull-up resistors
Integrated EMI filters suppresses higher harmonics of digital I/O's
Supports clock speed beyond 5 MHz clock
