Nexperia, Voltage Level Translator 12, 4-Pin DHXQFN16

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
243-4408
Mfr. Part No.:
74AVC4T245BZX
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Voltage Level Translator

Logic Family

AVC

Mount Type

Surface

Number of Elements per Chip

12

Package Type

DHXQFN16

Pin Count

4

Output Type

CMOS/LVTTL

Minimum Supply Voltage

0.8V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, EU

Automotive Standard

No

The Nexperia 4-bit dual supply transceiver that enables bidirectional level translation. The device can be used as two 2-bit transceivers or as a 4-bit transceiver. It features four 2-bit input-output ports (nAn and nBn), a direction control input (nDIR), a output enable input (nOE) and dual supply pins (VCC(A) and VCC(B)). Both VCC(A) and VCC(B) can be supplied at any voltage between 0.8 V and 3.6 V making the device suitable for translating between any of the low voltage nodes (0.8 V, 1.2 V, 1.5 V, 1.8 V, 2.5 V and 3.3 V). Pins nAn, nOE and nDIR are referenced to VCC(A) and pins nBn are referenced to VCC(B). A HIGH on nDIR allows transmission from nAn to nBn and a LOW on nDIR allows transmission from nBn to nAn. The output enable input (nOE) can be used to disable the outputs so the buses are effectively isolated.

Suspend mode

Latch-up performance exceeds 100 mA per JESD 78 Class II

Inputs accept voltages up to 3.6 V

IOFF circuitry provides partial Power-down mode operation

Multiple package options