Maxim Integrated MAX3391EEUD+, Logic Level Translator Voltage Level Translator 4 Level Shifting, 14-Pin TSSOP
- RS Stock No.:
- 189-9184
- Mfr. Part No.:
- MAX3391EEUD+
- Brand:
- Maxim Integrated
This image is representative of the product range
- RS Stock No.:
- 189-9184
- Mfr. Part No.:
- MAX3391EEUD+
- Brand:
- Maxim Integrated
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Logic Family | MAX3391 | |
| Product Type | Logic Level Translator | |
| Direction Type | Uni-Directional | |
| Maximum Propagation Delay Time @ CL | 20ns | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Number of Elements per Chip | 4 | |
| Output Type | 3 State | |
| Pin Count | 14 | |
| Logic Function | Voltage Level Translator | |
| Maximum Low Level Output Current | 1μA | |
| Maximum High Level Output Current | 20nA | |
| Minimum Supply Voltage | 1.65V | |
| Translation | Level Shifting | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 5.1mm | |
| Series | MAX3391E | |
| Height | 950μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Logic Family MAX3391 | ||
Product Type Logic Level Translator | ||
Direction Type Uni-Directional | ||
Maximum Propagation Delay Time @ CL 20ns | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Number of Elements per Chip 4 | ||
Output Type 3 State | ||
Pin Count 14 | ||
Logic Function Voltage Level Translator | ||
Maximum Low Level Output Current 1μA | ||
Maximum High Level Output Current 20nA | ||
Minimum Supply Voltage 1.65V | ||
Translation Level Shifting | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 5.1mm | ||
Series MAX3391E | ||
Height 950μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
