Recently searched

    onsemi MC100ELT23DTG, Logic Level Translator Translator, 8-Pin TSSOP

    Discontinued product
    RS Stock No.:
    186-9269
    Mfr. Part No.:
    MC100ELT23DTG
    Brand:
    onsemi
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    onsemi

    Mounting Type

    Surface Mount

    Package Type

    TSSOP

    Output Type

    TTL

    Pin Count

    8

    Dimensions

    3.1 x 3.1 x 1.95mm

    Logic Function

    Translator

    Maximum Low Level Output Current

    24mA

    Maximum High Level Output Current

    -3mA

    Propagation Delay Test Condition

    20pF

    Maximum Operating Supply Voltage

    5.25 V

    Maximum Propagation Delay Time @ Maximum CL

    5.5 ns @ 20 pF

    Maximum Operating Temperature

    +85 °C

    Minimum Operating Supply Voltage

    4.75 V

    Minimum Operating Temperature

    -40 °C