Microchip SY100ELT22LZG, Logic Level Translator Translator, 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
177-9670
Mfr. Part No.:
SY100ELT22LZG
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Logic Family

PECL

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.93 x 3.94 x 1.48mm

Logic Function

Translator

Maximum High Level Output Current

100 (Surge) mA, 50 (Continuous) mA

Maximum Operating Supply Voltage

5.5 V

Maximum Propagation Delay Time @ Maximum CL

600ps

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.2 V

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
US
The SY10/100ELT22 are dual TTL-to-differential PECL translators. Because PECL (Positive ECL) levels are used, only +5V and ground are required. The small outline 8-lead SOIC package and the low skew, dual gate design of the ELT22 makes it ideal for applications which require the tranlation of a clock and a data signal. The ELT22 is available in both ECL standards: the 10ELT is compatible with positive ECL 10H logic levels, while the 100ELT is compatible with positive ECL 100K logic levels.

300ps typical propagation delay
<100ps output-to-output skew
Differential PECL outputs
PNP TTL inputs for minimal loading
Flow-through pinouts
Available in 8-pin SOIC package

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.