onsemi 74ACT240MTC, Voltage Level Shifter Buffer 2 Buffer & Line Driver, 20-Pin TSSOP
- RS Stock No.:
- 186-7232
- Mfr. Part No.:
- 74ACT240MTC
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 tube of 75 units)*
$54.15
(exc. GST)
$59.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 February 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 75 - 75 | $0.722 | $54.15 |
| 150 - 225 | $0.704 | $52.80 |
| 300 + | $0.693 | $51.98 |
*price indicative
- RS Stock No.:
- 186-7232
- Mfr. Part No.:
- 74ACT240MTC
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | ACT | |
| Direction Type | Bi-Directional | |
| Product Type | Voltage Level Shifter | |
| Maximum Propagation Delay Time @ CL | 8.5ns | |
| Mount Type | Surface | |
| Number of Elements per Chip | 2 | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Output Type | 3 State | |
| Logic Function | Buffer | |
| Maximum Low Level Output Current | 24mA | |
| Minimum Supply Voltage | 2V | |
| Maximum High Level Output Current | -24mA | |
| Maximum Supply Voltage | 6V | |
| Translation | Buffer & Line Driver | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Series | 74ACT240 | |
| Length | 6.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family ACT | ||
Direction Type Bi-Directional | ||
Product Type Voltage Level Shifter | ||
Maximum Propagation Delay Time @ CL 8.5ns | ||
Mount Type Surface | ||
Number of Elements per Chip 2 | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Output Type 3 State | ||
Logic Function Buffer | ||
Maximum Low Level Output Current 24mA | ||
Minimum Supply Voltage 2V | ||
Maximum High Level Output Current -24mA | ||
Maximum Supply Voltage 6V | ||
Translation Buffer & Line Driver | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Series 74ACT240 | ||
Length 6.6mm | ||
Automotive Standard No | ||
