onsemi MC74HC573ADWR2G, Voltage Level Shifter Latch 1 Latch, 20-Pin SOIC
- RS Stock No.:
- 186-8533
- Mfr. Part No.:
- MC74HC573ADWR2G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$16.78
(exc. GST)
$18.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 425 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | $0.671 | $16.78 |
| 250 - 475 | $0.665 | $16.63 |
| 500 + | $0.644 | $16.10 |
*price indicative
- RS Stock No.:
- 186-8533
- Mfr. Part No.:
- MC74HC573ADWR2G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | HC | |
| Product Type | Voltage Level Shifter | |
| Direction Type | Uni-Directional | |
| Maximum Propagation Delay Time @ CL | 225ns | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Output Type | 3 State | |
| Logic Function | Latch | |
| Maximum Low Level Output Current | 7.8mA | |
| Minimum Supply Voltage | 2V | |
| Maximum High Level Output Current | 7.8mA | |
| Maximum Supply Voltage | 6V | |
| Translation | Latch | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MC74HC573 | |
| Standards/Approvals | No | |
| Length | 12.95mm | |
| Height | 2.4mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family HC | ||
Product Type Voltage Level Shifter | ||
Direction Type Uni-Directional | ||
Maximum Propagation Delay Time @ CL 225ns | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Package Type SOIC | ||
Pin Count 20 | ||
Output Type 3 State | ||
Logic Function Latch | ||
Maximum Low Level Output Current 7.8mA | ||
Minimum Supply Voltage 2V | ||
Maximum High Level Output Current 7.8mA | ||
Maximum Supply Voltage 6V | ||
Translation Latch | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series MC74HC573 | ||
Standards/Approvals No | ||
Length 12.95mm | ||
Height 2.4mm | ||
Automotive Standard AEC-Q100 | ||
