onsemi MC14504BDG, Logic Level Translator Level Translator 4 CMOS, TTL to CMOS, 16-Pin SOIC
- RS Stock No.:
- 103-2927
- Mfr. Part No.:
- MC14504BDG
- Brand:
- onsemi
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
$5.54
(exc. GST)
$6.09
(inc. GST)
- RS Stock No.:
- 103-2927
- Mfr. Part No.:
- MC14504BDG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Logic Level Translator | |
| Logic Family | CMOS/TTL | |
| Direction Type | Uni-Directional | |
| Maximum Propagation Delay Time @ CL | 340ns | |
| Mount Type | Surface | |
| Number of Elements per Chip | 4 | |
| Package Type | SOIC | |
| Output Type | CMOS | |
| Pin Count | 16 | |
| Logic Function | Level Translator | |
| Maximum Low Level Output Current | 8.8mA | |
| Minimum Supply Voltage | 500mV | |
| Maximum High Level Output Current | -8.8mA | |
| Maximum Supply Voltage | 18V | |
| Translation | CMOS, TTL to CMOS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 10mm | |
| Series | MC14504 | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Logic Level Translator | ||
Logic Family CMOS/TTL | ||
Direction Type Uni-Directional | ||
Maximum Propagation Delay Time @ CL 340ns | ||
Mount Type Surface | ||
Number of Elements per Chip 4 | ||
Package Type SOIC | ||
Output Type CMOS | ||
Pin Count 16 | ||
Logic Function Level Translator | ||
Maximum Low Level Output Current 8.8mA | ||
Minimum Supply Voltage 500mV | ||
Maximum High Level Output Current -8.8mA | ||
Maximum Supply Voltage 18V | ||
Translation CMOS, TTL to CMOS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 10mm | ||
Series MC14504 | ||
Width 4mm | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Automotive Standard AEC-Q100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ

