Texas Instruments, Voltage Level Translator Bus Transceiver 1 Level Shifting, Voltage Translator, 16-Pin TSSOP
- RS Stock No.:
- 162-8702
- Mfr. Part No.:
- SN74AVCH4T245PWR
- Brand:
- Texas Instruments
This image is representative of the product range
- RS Stock No.:
- 162-8702
- Mfr. Part No.:
- SN74AVCH4T245PWR
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Direction Type | Bi-Directional | |
| Product Type | Voltage Level Translator | |
| Logic Family | AVCH | |
| Maximum Propagation Delay Time @ CL | 5.6ns | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Number of Elements per Chip | 1 | |
| Output Type | 3 State | |
| Pin Count | 16 | |
| Logic Function | Bus Transceiver | |
| Maximum Low Level Output Current | 12mA | |
| Maximum High Level Output Current | -12mA | |
| Minimum Supply Voltage | 1.2V | |
| Maximum Supply Voltage | 3.6V | |
| Translation | Level Shifting, Voltage Translator | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 5.1mm | |
| Height | 1.05mm | |
| Series | SN74AVCH4T245 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Direction Type Bi-Directional | ||
Product Type Voltage Level Translator | ||
Logic Family AVCH | ||
Maximum Propagation Delay Time @ CL 5.6ns | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Number of Elements per Chip 1 | ||
Output Type 3 State | ||
Pin Count 16 | ||
Logic Function Bus Transceiver | ||
Maximum Low Level Output Current 12mA | ||
Maximum High Level Output Current -12mA | ||
Minimum Supply Voltage 1.2V | ||
Maximum Supply Voltage 3.6V | ||
Translation Level Shifting, Voltage Translator | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 5.1mm | ||
Height 1.05mm | ||
Series SN74AVCH4T245 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
74AVCH Family, Texas Instruments
74AVCH Family
Related links
- Texas Instruments SN74AVCH4T245PWR Voltage Translator,
- Texas Instruments 16-Pin TVSOP
- Texas Instruments SN74AVC4T245DGVR 16-Pin TVSOP
- Texas Instruments 48-Pin TSSOP
- Texas Instruments SN74AVC4T245D 16-Pin SOIC
- Texas Instruments SN74LVC8T245DWR 24-Pin SOIC
- Texas Instruments 24-Pin SOIC
- Texas Instruments SN74AVCH4T245D 16-Pin SOIC
