Viso Metal Transit Case, 328 mm 228 mm 82 mm

Subtotal (1 unit)*

$120.10

(exc. GST)

$132.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$120.10

*price indicative

RS Stock No.:
672-2753
Mfr. Part No.:
STC 901P
Brand:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Material

Aluminium

Product Type

Transit Case

Material Type

Metal

Internal Height

70mm

Internal Width

310mm

Internal Depth

210mm

External Height

82mm

Waterproof

No

External Depth

228mm

External Width

328mm

Foam

Yes

Finish

Silver

Watertight

No

Case Weight

1kg

Wheeled

No

Hazardous Area Certification

No

Colour

Silver

Standards/Approvals

No

Dividers

No

Lockable

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN

Viso Equipment Cases


Viso Equipment Cases ideal for storing and transporting photographic equipment and other fragile articles. Offers an outside wall made of PVC colour coated aluminium, reinforced corners and combination locks for additional security.

Features and Benefits


• 4mm PVC colour coated aluminium

• Steel reinforced corners

• Chrome foot screw

• Swivel handle

• Combination lock

• Fully padded interior with foam for shock resistance protection

Why purchase this case?


• Viso equipment cases are lightweight, extremely strong and robust

• Aluminium not affected by extreme temperatures

• Antimagnetic and rustproof

• Ideal for transport electronics and materials

• Safe and secure

Application Information


Viso Equipment Cases are the ideal choice for transporting your equipment safely and securely. Suitable for electronics, tools, test and measure applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy