Nanuk 920 Plastic Waterproof Watertight Transit Case, 340 mm 424 mm 173 mm
- RS Stock No.:
- 287-8345
- Mfr. Part No.:
- 920S-010OL-0A0
- Brand:
- Nanuk
Subtotal (1 unit)*
$404.84
(exc. GST)
$445.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $404.84 |
*price indicative
- RS Stock No.:
- 287-8345
- Mfr. Part No.:
- 920S-010OL-0A0
- Brand:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Material | Resin | |
| Material Type | Plastic | |
| Product Type | Transit Case | |
| Internal Height | 157mm | |
| Series | 920 | |
| Internal Depth | 381mm | |
| Internal Width | 267mm | |
| Waterproof | Yes | |
| External Height | 173mm | |
| External Depth | 424mm | |
| External Width | 340mm | |
| Foam | Yes | |
| Case Weight | 2.3kg | |
| Watertight | Yes | |
| Wheeled | No | |
| Colour | Olive | |
| Standards/Approvals | MIL-STD-810F, IPX7, ATA 300 - Category 1, IP6X, ASTM D-4169 DC-18 | |
| Hazardous Area Certification | No | |
| Dividers | No | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Material Resin | ||
Material Type Plastic | ||
Product Type Transit Case | ||
Internal Height 157mm | ||
Series 920 | ||
Internal Depth 381mm | ||
Internal Width 267mm | ||
Waterproof Yes | ||
External Height 173mm | ||
External Depth 424mm | ||
External Width 340mm | ||
Foam Yes | ||
Case Weight 2.3kg | ||
Watertight Yes | ||
Wheeled No | ||
Colour Olive | ||
Standards/Approvals MIL-STD-810F, IPX7, ATA 300 - Category 1, IP6X, ASTM D-4169 DC-18 | ||
Hazardous Area Certification No | ||
Dividers No | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Waterproof Hard Case is impenetrable and indestructible with a lightweight, tough NK 7 resin shell and its PowerClaw superior latching system. With exclusive locking and latching system, your case stays shut and secured until you are ready to open it. This transport case is also equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes so the case stays watertight.
Pad lockable
Stackable
Moulded in bezel system
Soft grip handle
Integrated lid stay
Automatic pressure release valve
Related links
- Nanuk Nanuk 920 Plastic Waterproof Watertight Transit Case, 340 mm 424 mm 173 mm
- Nanuk Nanuk 920 Polypropylene Waterproof Watertight Transit Case, 424 mm 173 mm 340 mm
- Nanuk Nanuk 915 Plastic Waterproof Watertight Transit Case, 307 mm 391 mm 173 mm
- Nanuk Nanuk 903 Plastic Waterproof Watertight Transit Case, 173 mm 231 mm 97 mm
- Nanuk Nanuk 903 Polypropylene Waterproof Watertight Transit Case, 231 mm 97 mm 173 mm
- Nanuk Nanuk 915 Polypropylene Waterproof Watertight Transit Case, 391 mm 173 mm 310 mm
- Nanuk Nanuk 960 Plastic Waterproof Watertight Transit Case Wheeled, 508 mm 645 mm 368 mm
- Nanuk Nanuk 925 Plastic Waterproof Watertight Transit Case, 376 mm 475 mm 178 mm
