Nanuk 908 Plastic Waterproof Watertight Transit Case, 249 mm 318 mm 203 mm

Subtotal (1 unit)*

$239.81

(exc. GST)

$263.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$239.81

*price indicative

RS Stock No.:
287-8299
Mfr. Part No.:
908S-010LI-0A0
Brand:
Nanuk
Find similar products by selecting one or more attributes.
Select all

Brand

Nanuk

Product Type

Transit Case

Material Type

Plastic

Material

Resin

Internal Height

190mm

Series

908

Internal Width

190mm

Internal Depth

241mm

External Height

203mm

Waterproof

Yes

External Depth

318mm

External Width

249mm

Foam

Yes

Watertight

Yes

Case Weight

1.36kg

Wheeled

No

Standards/Approvals

IP6X, IPX7, ASTM D-4169 DC-18, MIL-STD-810F, ATA 300 - Category 1

Colour

Lime

Hazardous Area Certification

No

Dividers

No

Lockable

Yes

IP Rating

IP67

COO (Country of Origin):
CA
The Nanuk EU b.v. Waterproof hard case is impenetrable and indestructible and features a deep base for lots of storage options. A lightweight, tough resin shell and double side mounted PowerClaw superior latching system ensure that nothing gets in. This transport case is also equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes so the case stays watertight.

Impact resistant NK 7 resin

Pad lockable

Stackable

Moulded in bezel system

Soft grip handle

Automatic pressure release valve

Integrated lid stay

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy