Raaco FlightCase Polypropylene Waterproof Watertight Outdoor Case, 464 mm 366 mm 176 mm

Subtotal (1 unit)*

$348.76

(exc. GST)

$383.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$348.76

*price indicative

RS Stock No.:
277-7899
Distrelec Article No.:
300-21-989
Mfr. Part No.:
738019
Brand:
Raaco
Find similar products by selecting one or more attributes.
Select all

Brand

Raaco

Material

Polypropylene

Product Type

Outdoor Case

Material Type

Polypropylene

Series

FlightCase

External Height

176mm

Waterproof

Yes

External Depth

366mm

External Width

464mm

Foam

Yes

Watertight

Yes

Case Weight

2.8kg

Wheeled

No

Hazardous Area Certification

No

Colour

Black

Standards/Approvals

No

Dividers

No

Lockable

Yes

IP Rating

IP67

COO (Country of Origin):
DK
The Raaco Flight Case is a water and dust proof case. The piston valve levels out pressure when the cases are transported in air cargo. The holes on both top and bottom makes it possible to lock and seal it. The inner space can be adjusted to accommodate the required items with layers of soft foam.

Robust design

Easy to clean

Protects the surface against scratches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy