SAM Fabric Tool Case 280 mm 420 mm 280mm

Subtotal (1 unit)*

$183.97

(exc. GST)

$202.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$183.97

*price indicative

RS Stock No.:
257-7745
Mfr. Part No.:
BAG-2N
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Tool Case

Material

Fabric

Number of Compartments

3

Length

420mm

Width

280mm

Height

280mm

Lock Type

Zipper

Wheeled

No

Colour

Black, Red

Weight

3.1kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM textile toolbox is extremely resistant. It has specific slots for rulers, saw frame and integrated card holder with elastic loops for screwdrivers and various tools.

Comfortable to use thanks to the non-slip soft handle and the adjustable and removable padded shoulder strap

Zippers with rubber zip allowing opening and closing with gloves

Non-slip feet protect the working environment

Bag sold empty without tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy