GT Line 11413.B Polypropylene, Foam Waterproof Watertight Watertight Case, 415 mm 159 mm 1.189 m
- RS Stock No.:
- 254-4039
- Mfr. Part No.:
- 11413.B
- Brand:
- GT Line
Subtotal (1 unit)*
$938.97
(exc. GST)
$1,032.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $938.97 |
*price indicative
- RS Stock No.:
- 254-4039
- Mfr. Part No.:
- 11413.B
- Brand:
- GT Line
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GT Line | |
| Material Type | Polypropylene, Foam | |
| Material | Polypropylene | |
| Product Type | Watertight Case | |
| Internal Height | 1.136m | |
| Series | 11413.B | |
| Internal Width | 350mm | |
| Internal Depth | 135mm | |
| Waterproof | Yes | |
| External Height | 1.189m | |
| External Depth | 159mm | |
| External Width | 415mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 8.8kg | |
| Wheeled | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Lockable | Yes | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand GT Line | ||
Material Type Polypropylene, Foam | ||
Material Polypropylene | ||
Product Type Watertight Case | ||
Internal Height 1.136m | ||
Series 11413.B | ||
Internal Width 350mm | ||
Internal Depth 135mm | ||
Waterproof Yes | ||
External Height 1.189m | ||
External Depth 159mm | ||
External Width 415mm | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 8.8kg | ||
Wheeled No | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Colour Black | ||
Lockable Yes | ||
Dividers No | ||
- COO (Country of Origin):
- IT
Related links
- GT Line Mod. 13527.B Polypropylene 415 mm 296 mm 1430 mm
- GT Line Mod. 7745.B Polypropylene 641 mm 489 mm 836 mm
- GT Line Mod. 7635.B Polypropylene 466 mm 369 mm 832 mm
- GT Line Mod. 5218.B Polypropylene 350 mm 200 mm 550 mm
- GT Line Mod. 7814.B Foam 427 mm 167 mm 846 mm
- GT Line Mod. 7626.B Foam 466 mm 279 mm 832 mm
- GT Line Mod. 4209.BCV Waterproof Watertight Watertight Case, 367 mm 118 mm 457 mm
- GT Line Mod. 9433.B Waterproof Watertight Watertight Case Wheeled, 412 mm 354 mm 1009 mm
