Peli IM2050 Resin Transit Case, 9.80 in 4.70 in
- RS Stock No.:
- 630-043
- Mfr. Part No.:
- IM2050-02001
- Brand:
- Peli
Subtotal (1 unit)*
$202.78
(exc. GST)
$223.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $202.78 |
*price indicative
- RS Stock No.:
- 630-043
- Mfr. Part No.:
- IM2050-02001
- Brand:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material | Resin | |
| Product Type | Transit Case | |
| Material Type | Resin | |
| Internal Height | 241mm | |
| Series | IM2050 | |
| Internal Width | 191mm | |
| Internal Depth | 108mm | |
| Waterproof | No | |
| External Depth | 4.70in | |
| External Width | 9.80in | |
| Foam | Yes | |
| Watertight | No | |
| Case Weight | 1.2kg | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Colour | OD Green, Yellow, Black | |
| Dividers | Yes | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Resin | ||
Product Type Transit Case | ||
Material Type Resin | ||
Internal Height 241mm | ||
Series IM2050 | ||
Internal Width 191mm | ||
Internal Depth 108mm | ||
Waterproof No | ||
External Depth 4.70in | ||
External Width 9.80in | ||
Foam Yes | ||
Watertight No | ||
Case Weight 1.2kg | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Colour OD Green, Yellow, Black | ||
Dividers Yes | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Peli Storm case is equipped with a unique press and pull latch that locks automatically yet opens with a light touch. It features two padlockable hasps and two double-layered, soft-grip handles for secure and comfortable carrying.
Powerful Hinges
IP67 protection rated
- RS Stock No. 0630040
- Mfr. Part No. 1610-000-110E
Each
$1,029.05
- RS Stock No. 0618787
- Mfr. Part No. 1170-000-110E
Each
$174.45
- RS Stock No. 0630041
- Mfr. Part No. 1650-020-110E
Each
$1,132.69
- RS Stock No. 0630019
- Mfr. Part No. 015950-0000-110E
Each
$1,008.82
Related links
- Peli iM2750 Resin Transit Case, 62.5 x 50 x 36.6cm
- Peli IM2300 Resin Transit Case, 35.3 cm 17 cm 46.2 cm
- Peli 1120 Polypropylene Transit Case 3.87 in
- Peli 1630 Polypropylene Transit Case Wheeled 17.48 in
- Peli 1615 Polypropylene Transit Case Wheeled 11.02 in
- Peli 1637 Polypropylene Transit Case Wheeled 14.87 in
- Peli 1650 Polypropylene Transit Case Wheeled, 20.47 in 12.45 in
- Peli 1610 Polypropylene Transit Case Wheeled, 19.69 in 11.88 in












