Zarges Internal Lid Storage Bag for Zarges K424 XC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
873-2461
Mfr. Part No.:
41821
Brand:
Zarges
Find similar products by selecting one or more attributes.
Select all

Brand

Zarges

Product Type

Removable Storage Pouch

Accessory Type

Internal Lid Storage Bag

For Use With

Zarges K424 XC

Standards/Approvals

No 0

RoHS Status: Exempt

COO (Country of Origin):
DE

Zarges K424 XC Aluminium Transit Case Accessories


A range of high quality accessories for use with Zarges K424 XC transit cases.

Removable Compartment Organiser Bag


Flexible water repellent organiser designed to fit securely into the Zarges K424 XC transit cases.

Flexible water repellent organiser designed to fit securely into the Zarges K424 XC transit cases.

Sealed with zip fastener for secure storage of smaller parts

Crosswise dividers attached via Velcro for easy adjustment

Removable with a strong sturdy carry handle for use as a tote bag

Suitable Case:


873-2446 Internal Storage for 41810 (873-2424)

873-2449 Internal Storage for 41811 (873-2427)

873-2443 Internal Storage for 41812 (873-2421)

873-2452 Internal Storage for 41813 (873-2430)

873-2455 Internal Storage for 41814 (873-2455)

873-2459 Internal Storage for 41815 (873-2459)

Removable Storage Pouch


Soft protective pocket which easily attaches and detaches to the inside of the Zarges K424 XC transit cases for the quick accessing and the storage of small parts, documents or delicate instruments such as tablet PCs.

Nylon construction

Velcro for a secure close

Pouch Sizes:


873-2461 - Small Storage Pocket/ Pouch - 260 x 150 x 40mm

873-2468 - Large Storage Pocket/ Pouch - 420 x 260 x 40mm

Transit Case Wheels


Large 125mm smooth running wheels ideal for uneven surfaces or long distance transport.

50mm ground clearance

Solid non marking rubber tyres with plastic rims

High quality ball bearings and plug in axles

Easy to fit to any K424 XC case quickly and without tools

Self adhesive storage bag manufactured from tough hard wearing Nylon

  • RS Stock No. 8732452
  • Mfr. Part No. 41826
Each
$402.22
  • RS Stock No. 2878233
  • Mfr. Part No. 50-91801-K
Each
$230.50
  • RS Stock No. 2878238
  • Mfr. Part No. 50-93001-K
Each
$314.32
  • RS Stock No. 2566102
  • Mfr. Part No. 141257-5
Each
$118.14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy