TDK N27 E 32/33/70 Transformer Ferrite Core, 8850 nH, For Use With Transformer
- RS Stock No.:
- 647-9367
- Mfr. Part No.:
- B66371G0000X127
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 8 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$36.08
(exc. GST)
$39.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 130 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 6 | $18.04 | $36.08 | - |
| 8 - 14 | $17.73 | $35.46 | 1% |
| 16 + | $17.32 | $34.64 | 3% |
*price indicative
- RS Stock No.:
- 647-9367
- Mfr. Part No.:
- B66371G0000X127
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Core Size | E 32/33/70 | |
| Product Type | Transformer Ferrite Core | |
| For Use With | Transformer | |
| AL Rating | 8850nH | |
| Material | N27 | |
| Series | B66371 | |
| Depth | 33.2mm | |
| Standards/Approvals | No | |
| Width | 32mm | |
| Length | 70.5mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Core Size E 32/33/70 | ||
Product Type Transformer Ferrite Core | ||
For Use With Transformer | ||
AL Rating 8850nH | ||
Material N27 | ||
Series B66371 | ||
Depth 33.2mm | ||
Standards/Approvals No | ||
Width 32mm | ||
Length 70.5mm | ||
E 65/32/27 & E 70/33/32 Cores
Ferrite core supplied without air-gap
EPCOS Ferrite Cores
Related links
- TDK N27 E 32/33/70 Transformer Ferrite Core For Use With Transformer
- TDK N27 E 25/13/7 Transformer Ferrite Core For Use With Power TransFormers
- TDK N27 E 13/7/4 Transformer Ferrite Core For Use With Power TransFormers, Miniature TransFormers
- TDK N27 EC 70 Transformer Ferrite Core For Use With Power Transformer
- TDK N27 ETD 34 Transformer Ferrite Core, 2400 nH
- TDK N27 ETD 44 Transformer Ferrite Core, 3300 nH
- TDK N27 PM 50/39 Transformer Ferrite Core, 7400 nH
- TDK N27 EC 41 Transformer Ferrite Core, 2700 nH
