Block N87 ETD 49 Transformer Ferrite Core, 3800nH, For Use With Choke Converter Topologies, Transmitter

This image is representative of the product range

Subtotal (1 box of 60 units)*

$562.50

(exc. GST)

$618.72

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
60 +$9.375$562.50

*price indicative

RS Stock No.:
170-7526
Mfr. Part No.:
FS-1ETD-4916-05
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Core Size

ETD 49

For Use With

Choke Converter Topologies, Transmitter

Dimensions

49 x 16 x 25mm

AL Rating

3800nH

Material

N87

Depth

25mm

Length

49mm

Width

16mm

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy