TDK N97 ETD 59/31/22 Transformer Ferrite Core, 5500 nH, For Use With SMPS transformers, Power TransFormers
- RS Stock No.:
- 170-1573
- Mfr. Part No.:
- B66397G0000X197
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 80 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 40 units)*
$388.08
(exc. GST)
$426.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 40 - 40 | $9.702 | $388.08 | - |
| 80 - 120 | $9.46 | $378.40 | 2% |
| 160 + | $9.314 | $372.56 | 3% |
*price indicative
- RS Stock No.:
- 170-1573
- Mfr. Part No.:
- B66397G0000X197
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Transformer Ferrite Core | |
| Core Size | ETD 59/31/22 | |
| For Use With | SMPS transformers, Power TransFormers | |
| Core Type | ETD | |
| AL Rating | 5500nH | |
| Material | N97 | |
| Maximum Operating Temperature | 180°C | |
| Series | B66397 | |
| Width | 31.2mm | |
| Standards/Approvals | IEC 61185 | |
| Depth | 22.1mm | |
| Length | 59.8mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Transformer Ferrite Core | ||
Core Size ETD 59/31/22 | ||
For Use With SMPS transformers, Power TransFormers | ||
Core Type ETD | ||
AL Rating 5500nH | ||
Material N97 | ||
Maximum Operating Temperature 180°C | ||
Series B66397 | ||
Width 31.2mm | ||
Standards/Approvals IEC 61185 | ||
Depth 22.1mm | ||
Length 59.8mm | ||
- COO (Country of Origin):
- IN
EPCOS B66397 ETD 59/31/22 Transformer Ferrite Cores
B66397 ETD 59/31/22 transformer ferrite cores from EPCOS conform to IEC 61185. They are Ideal for use in switch mode power supply transformers with optimum weight/performance ratio at small volume. B66397 transformer ferrite cores are offered in gapped or ungapped varieties and are available in a choice of N27, N87 or N97 ferrite material.
EPCOS Ferrite Cores
- RS Stock No. 1253686
- Mfr. Part No. B66397G0000X197
Each
$16.27
- RS Stock No. 1253680
- Mfr. Part No. B66367G1000X187
Each (In a Pack of 5)
$8.772
- RS Stock No. 1253638
- Mfr. Part No. B66295G0000X187
Each
$29.49
- RS Stock No. 1253600
- Mfr. Part No. B65883A0000R097
Each (In a Pack of 2)
$17.26
Related links
- TDK N97 ETD 59/31/22 Transformer Ferrite Core For Use With SMPS transformers, Power TransFormers
- TDK N87 P 26/16 Transformer Ferrite Core For Use With Power TransFormers
- TDK N97 ETD 54/28/19 Transformer Ferrite Core For Use With Power TransFormers, SMPS transformers
- TDK N97 ETD 39/20/13 Transformer Ferrite Core For Use With Power TransFormers, SMPS transformers
- TDK, Yoke for use with ETD 59/31/22 Core
- TDK for use with ETD 59/31/22 Core
- TDK N97 EFD 25/13/9 Transformer Ferrite Core For Use With Flat TransFormers DC/DC
- TDK N97 RM 7 Transformer Ferrite Core For Use With Power TransFormers










