TDK N87 E 13/7/4 Transformer Ferrite Core, 850 nH, For Use With Miniature TransFormers, Power TransFormers
- RS Stock No.:
- 170-1526
- Mfr. Part No.:
- B66305G0000X187
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-1526
- Mfr. Part No.:
- B66305G0000X187
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Transformer Ferrite Core | |
| Core Size | E 13/7/4 | |
| For Use With | Miniature TransFormers, Power TransFormers | |
| Core Type | Type E | |
| AL Rating | 850nH | |
| Material | N87 | |
| Maximum Operating Temperature | 155°C | |
| Series | B66305 | |
| Length | 12.6mm | |
| Depth | 6.5mm | |
| Standards/Approvals | IEC 61246 | |
| Width | 3.7mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Transformer Ferrite Core | ||
Core Size E 13/7/4 | ||
For Use With Miniature TransFormers, Power TransFormers | ||
Core Type Type E | ||
AL Rating 850nH | ||
Material N87 | ||
Maximum Operating Temperature 155°C | ||
Series B66305 | ||
Length 12.6mm | ||
Depth 6.5mm | ||
Standards/Approvals IEC 61246 | ||
Width 3.7mm | ||
- COO (Country of Origin):
- IN
EPCOS B66305 E/13/7/4 Ferrite Cores
EPCOS B66305 E13/7/4 ferrite cores For miniature transformers.E Cores have a high permeability for common mode chokes and broadband applications. The materials used in the cores N327 N87 feature a high saturation flux density and low-power loss. To IEC 61246.
EPCOS Ferrite Cores
Related links
- TDK N87 E 13/7/4 Transformer Ferrite Core For Use With Miniature TransFormers, Power TransFormers
- TDK N27 E 13/7/4 Transformer Ferrite Core For Use With Power TransFormers, Miniature TransFormers
- TDK N87 E 25/13/7 Transformer Ferrite Core For Use With Power TransFormers
- TDK N87 E 25/13/7 Transformer Ferrite Core For Use With Power TransFormers
- TDK N87 ETD 39/20/13 Transformer Ferrite Core For Use With SMPS transformers, Power TransFormers
- TDK N87 ETD 49/25/16 Transformer Ferrite Core For Use With SMPS transformers, Power TransFormers
- TDK N87 ETD 29/16/10 Transformer Ferrite Core For Use With SMPS transformers, Power TransFormers
- TDK N87 ETD 29/16/10 Transformer Ferrite Core For Use With SMPS transformers, Power TransFormers
