EPCOS N97 ELP 32/6/20 Transformer Ferrite Core, 5700 nH, For Use With Power TransFormers

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 304 units)*

$987.696

(exc. GST)

$1,086.496

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
304 - 304$3.249$987.70
608 - 912$3.168$963.07
1216 +$3.119$948.18

*price indicative

RS Stock No.:
170-1513
Mfr. Part No.:
B66287G0000X197
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Product Type

Transformer Ferrite Core

Core Size

ELP 32/6/20

For Use With

Power TransFormers

Core Type

EELP 32

AL Rating

5700nH

Material

N97

Series

ELP

Standards/Approvals

IEC 62317-9

Depth

6.35mm

Length

31.75mm

Width

20.35mm

COO (Country of Origin):
CZ

EPCOS ELP Ferrite Cores


EPCOS ELP ferrite cores enable the design of flat transformers and feature excellent thermal performance due to the large core surface. Planar E shape transformer cores offer an attractive alternative to conventional core shapes, Ideal for when low profile magnetic devices are required. To IEC 62917-9.

EPCOS Ferrite Cores


Related links