TDK N97 PQ Transformer Ferrite Core, 5000 nH, For Use With Power TransFormers
- RS Stock No.:
- 170-1477
- Mfr. Part No.:
- B65879B0000R097
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 150 more to save $20.25
View bulk pricing optionsSubtotal (1 reel of 75 units)*
$404.40
(exc. GST)
$444.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 75 - 75 | $5.392 | $404.40 | - |
| 150 - 225 | $5.257 | $394.28 | $20.25 |
| 300 + | $5.176 | $388.20 | $64.80 |
*price indicative
- RS Stock No.:
- 170-1477
- Mfr. Part No.:
- B65879B0000R097
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Transformer Ferrite Core | |
| Core Size | PQ | |
| For Use With | Power TransFormers | |
| Core Type | Ferrite | |
| AL Rating | 5000nH | |
| Material | N97 | |
| Maximum Operating Temperature | 180°C | |
| Series | B65879B | |
| Depth | 15.175mm | |
| Standards/Approvals | IEC 62317-13 | |
| Width | 22mm | |
| Length | 32mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Transformer Ferrite Core | ||
Core Size PQ | ||
For Use With Power TransFormers | ||
Core Type Ferrite | ||
AL Rating 5000nH | ||
Material N97 | ||
Maximum Operating Temperature 180°C | ||
Series B65879B | ||
Depth 15.175mm | ||
Standards/Approvals IEC 62317-13 | ||
Width 22mm | ||
Length 32mm | ||
- COO (Country of Origin):
- IN
EPCOS PQ Ferrite Cores
EPCOS PQ Ferrite cores have optimised round leg and wider outer surface to conventional cores. The round leg on these ferrite cores reduces winding length and the wider surface area lowers the thermal resistance by offering a larger area for heat dissipation. The shape also produces better shielding to the winding. To IEC 62317-13
EPCOS Ferrite Cores
Related links
- TDK N97 PQ Transformer Ferrite Core For Use With Power TransFormers
- TDK N97 PQ Transformer Ferrite Core For Use With Power TransFormers
- TDK N97 PQ Transformer Ferrite Core For Use With Power TransFormers
- TDK N97 PQ 26/25 Transformer Ferrite Core For Use With Power TransFormers
- TDK N95 PQ 26/25 Transformer Ferrite Core For Use With Power TransFormers
- TDK N97 RM 7 Transformer Ferrite Core For Use With Power TransFormers
- TDK N97 ETD 59/31/22 Transformer Ferrite Core For Use With SMPS transformers, Power TransFormers
- TDK N97 RM 10 Transformer Ferrite Core For Use With Power TransFormers
