JSP Yellow 500 mm PVC Safety Cone

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$224.14

(exc. GST)

$246.56

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 40 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 95$44.828$224.14-
100 - 195$44.196$220.981%
200 +$43.438$217.193%

*price indicative

RS Stock No.:
290-0637
Mfr. Part No.:
JAR044-000-251
Brand:
JSP
Find similar products by selecting one or more attributes.
Select all

Brand

JSP

Product Type

Safety Cone

Height

500mm

Colour

Yellow

Material

PVC

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Safety Cone


Robust yellow PVC cone with safety message, 50cm tall.

Bright yellow colour for ease of visibility

Stackable for storage

Ideal for traffic control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy