Viso Weighted Yellow 900 mm Polyvinyl Chloride Traffic & Safety Cone

Subtotal (1 unit)*

$310.03

(exc. GST)

$341.03

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$310.03

*price indicative

RS Stock No.:
282-4819
Mfr. Part No.:
RCX102NJ
Brand:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Height

900mm

Product Type

Traffic & Safety Cone

Colour

Yellow

Material

Polyvinyl Chloride

Reflective

Yes

Weighted

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Viso Construction cone with a strap is designed for securing a construction site and a hazardous area. The cone has a weighted rubber base and a 2 meter long, 5 centimetre wide strap. The empty base can be weighted with water or sand. The strap, on the other hand, has a braking and anti panic system that automatically releases the strap in case of an emergency.

One threaded hole

Waterproof housing

Suitable for outdoor use

Related links