JSP 500 mm PVC Traffic Cone

This image is representative of the product range

Subtotal (1 unit)*

$31.07

(exc. GST)

$34.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 138 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.07

*price indicative

RS Stock No.:
271-9048
Mfr. Part No.:
JBE049-840-600
Brand:
JSP
Find similar products by selecting one or more attributes.
Select all

Brand

JSP

Product Type

Traffic Cone

Height

500mm

Sub Type

Cone Dominator

Material

PVC

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy