RS PRO Weighted Black 500 mm Polyethylene Traffic Cone
- RS Stock No.:
- 221-7871
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$52.51
(exc. GST)
$57.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 53 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $52.51 |
| 5 + | $43.20 |
*price indicative
- RS Stock No.:
- 221-7871
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Traffic Cone | |
| Height | 500mm | |
| Colour | Black | |
| Material | Polyethylene | |
| Reflective | Yes | |
| Weighted | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Traffic Cone | ||
Height 500mm | ||
Colour Black | ||
Material Polyethylene | ||
Reflective Yes | ||
Weighted Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Weighted Orange Polyethylene Traffic Cone 500mm, with sign
This RS PRO Traffic Cone is the perfect solution for various applications in warehouses, factories and car parks acting as a barrier to section or close off and safely redirect footfall. The RS PRO Traffic Cone is a bright orange colour with reflective tape, making it noticeable at all hours and in all lighting with the orange drawing attention in the day and the reflective stripe at night. This cone has an added sign designed to provide additional warning.
This traffic cone also offers a 2.3kg weight which together with its polypropylene (PP) material makes it sturdy, durable and able to withstand different weather conditions as well as light impact damage.
Features and Benefits:
Applications:
This portable safety cone is for general use to bring attention to potential hazards or dangerous situations in an effective way. The traffic cone is ideal to warn or indicate caution for the area they are placed in, allowing the prevention of accidents and costly damage in temporarily hazardous situations. They are most often used in:
Private Carparks
Industrial manufacturing
Events
What are traffic cones used for?
Traffic cones are typically used for warnings of hazards to indicate for people to take caution in that area. The cones are also used to block off areas that are restricted to the general public. These cones are important to indicate hazards to the public.
Why are traffic cones orange?
Traffic cones are commonly bright orange to signal that a safety hazard is present. The Orange colour makes the cone highly noticeable to draw attention to potential risk.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Weighted Orange 50 cm Polyethylene Traffic Cone
- RS PRO Weighted Orange 100 cm Polyethylene Traffic Cone
- RS PRO Weighted Orange 75 cm Polyethylene Traffic Cone
- RS PRO Weighted Orange 50 cm Fabric Traffic Cone
- RS PRO Weighted Orange 70 cm Fabric Traffic Cone
- RS PRO Weighted Green 90 cm Polyvinyl Chloride Traffic & Safety Cone
- RS PRO Weighted Orange, White 450 mm Polyvinyl Chloride Traffic Cone
- RS PRO Weighted Orange 300 mm Polyvinyl Chloride Traffic Cone
