Bulgin Capacitive switch Momentary NC Illuminated, Red, Green, On-Off, IP68 Black Anodised

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 60 units)*

$4,548.78

(exc. GST)

$5,003.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
60 - 240$75.813$4,548.78
300 +$68.232$4,093.92

*price indicative

RS Stock No.:
204-8099
Mfr. Part No.:
MC22MCBRG
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Switch Operation

Momentary

Product Type

Capacitive switch

Switch Type

Capacitive

Switch Function

NC

Housing Material

Aluminium

LED Colour

Red, Green

Illuminated

Yes

Maximum Input Voltage

24V dc

Output Type

On-Off

Minimum Input Voltage

12V dc

Housing Colour

Black

Actuator Colour

Red

IP Rating

IP68

Series

MC22

Minimum Operating Temperature

-25°C

Contact Material

Black Anodised

Maximum Operating Temperature

55°C

Depth

32mm

Height

32mm

Standards/Approvals

RoHS

Width

28.5mm

Current Rating

500mA

COO (Country of Origin):
CN
The Bulgin capacitive switch is activated by the touch of a finger. It is easy to use and clean.

Extremely robust and durable

Sealed to IP68 and IP69K

Related links