Bulgin Capacitive switch Momentary NC Illuminated, Green, Red, SPST NC, IP68, IP69K Black Anodised
- RS Stock No.:
- 208-8016
- Mfr. Part No.:
- MC25MCBRG
- Brand:
- Bulgin
This image is representative of the product range
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$104.00
(exc. GST)
$114.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 February 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $104.00 | - |
| 15 - 29 | $101.96 | 1% |
| 30 + | $99.84 | 3% |
*price indicative
- RS Stock No.:
- 208-8016
- Mfr. Part No.:
- MC25MCBRG
- Brand:
- Bulgin
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Switch Operation | Momentary | |
| Product Type | Capacitive switch | |
| Switch Type | Capacitive | |
| Switch Function | NC | |
| LED Colour | Green, Red | |
| Housing Material | Aluminium | |
| Illuminated | Yes | |
| Maximum Input Voltage | 24V dc | |
| Output Type | SPST NC | |
| Minimum Input Voltage | 12V dc | |
| Housing Colour | Black | |
| Actuator Colour | Black | |
| Series | MC25MCBRG | |
| IP Rating | IP68, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Contact Material | Black Anodised | |
| Maximum Operating Temperature | 55°C | |
| Height | 28mm | |
| Depth | 32mm | |
| Standards/Approvals | RoHS | |
| Current Rating | 500mA | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Switch Operation Momentary | ||
Product Type Capacitive switch | ||
Switch Type Capacitive | ||
Switch Function NC | ||
LED Colour Green, Red | ||
Housing Material Aluminium | ||
Illuminated Yes | ||
Maximum Input Voltage 24V dc | ||
Output Type SPST NC | ||
Minimum Input Voltage 12V dc | ||
Housing Colour Black | ||
Actuator Colour Black | ||
Series MC25MCBRG | ||
IP Rating IP68, IP69K | ||
Minimum Operating Temperature -25°C | ||
Contact Material Black Anodised | ||
Maximum Operating Temperature 55°C | ||
Height 28mm | ||
Depth 32mm | ||
Standards/Approvals RoHS | ||
Current Rating 500mA | ||
- COO (Country of Origin):
- CN
Related links
- Bulgin Capacitive switch Momentary NC Illuminated Red IP68, IP69K Black Anodised
- Bulgin Capacitive switch Latching NC Illuminated Red IP68, IP69K Black Anodised
- Bulgin Capacitive switch Momentary NC Illuminated Red IP68, IP69K Stainless Steel
- Bulgin Capacitive switch Momentary NC Illuminated Green IP68, IP69K Red Anodised
- Bulgin Capacitive switch Momentary NO Illuminated Red IP69K, IP68 Black Anodised
- Bulgin Capacitive switch Momentary NC Illuminated Red IP68 Black Anodised
- Bulgin Capacitive switch Momentary NO Illuminated Red IP68, IP69K Black Anodised
- Bulgin Capacitive switch Momentary NC Illuminated Red IP68 Red Anodised
