Bulgin Capacitive switch Momentary NC Illuminated, Red, Green, On-Off, IP68, IP69K Red Anodised

This image is representative of the product range

Get a bulk buy discount

Add 300 more to save 10%

View bulk pricing options

Subtotal (1 box of 60 units)*

$4,781.88

(exc. GST)

$5,260.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
60 - 240$79.698$4,781.88-
300 +$71.728$4,303.6810%

*price indicative

RS Stock No.:
204-7881
Mfr. Part No.:
MC25MCRGR
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Switch Operation

Momentary

Product Type

Capacitive switch

Switch Type

Capacitive

Switch Function

NC

LED Colour

Red, Green

Housing Material

Aluminium

Illuminated

Yes

Maximum Input Voltage

24V dc

Output Type

On-Off

Housing Colour

Red

Minimum Input Voltage

12V dc

Actuator Colour

Green

IP Rating

IP68, IP69K

Series

MC25

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Contact Material

Red Anodised

Standards/Approvals

RoHS

Depth

32mm

Height

31.2mm

Width

32mm

Current Rating

500mA

COO (Country of Origin):
CN
The Bulgin capacitive switch is activated by the touch of a finger. It is easy to use and clean.

Extremely robust and durable

Sealed to IP68 and IP69K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy